Arcol Ohmite HS50 6R8 J, 6.8 Ω 50 W Aluminium Chassis Mount Resistor ±5 %
- RS Stock No.:
- 166-4196
- Mfr. Part No.:
- HS50 6R8 J
- Brand:
- Arcol Ohmite
Get a bulk buy discount
Add 60 more to save 3%
View bulk pricing optionsSubtotal (1 bag of 20 units)*
Kr. 693,16
(exc. VAT)
Kr. 866,44
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 80 unit(s) ready to ship
- Plus 720 unit(s) shipping from 24 November 2026
- Plus 200 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 20 - 40 | Kr. 34,658 | Kr. 693,16 | - |
| 60 - 80 | Kr. 33,273 | Kr. 665,46 | 3% |
| 100 - 180 | Kr. 30,848 | Kr. 616,96 | 10% |
| 200 + | Kr. 29,115 | Kr. 582,30 | 15% |
*price indicative
- RS Stock No.:
- 166-4196
- Mfr. Part No.:
- HS50 6R8 J
- Brand:
- Arcol Ohmite
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
| Brand | Arcol Ohmite | |
| Resistance | 6.8Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 50W | |
| Series | HS50 | |
| Package/Case | Aluminium | |
| Packaging | Aluminium Housed | |
| Temperature Coefficient | ±100 ppm/°C | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Technology | Aluminium | |
| Termination Style | Axial | |
| Overall Length | 72.5mm | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | IEC 115, MIL 18546, RoHS | |
| Overall Height | 14.8mm | |
| Overall Width | 28mm | |
| Overall Diameter | 14.2mm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Resistance 6.8Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 50W | ||
Series HS50 | ||
Package/Case Aluminium | ||
Packaging Aluminium Housed | ||
Temperature Coefficient ±100 ppm/°C | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Technology Aluminium | ||
Termination Style Axial | ||
Overall Length 72.5mm | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals IEC 115, MIL 18546, RoHS | ||
Overall Height 14.8mm | ||
Overall Width 28mm | ||
Overall Diameter 14.2mm | ||
- COO (Country of Origin):
- GB
50W Aluminium housed wirewound power resistor, HS Series
From Arcol, the HS50 series of aluminium housed resistors are high power and offer a balance of Pulse power capability and volume. These panel mount resistors are manufactured in line with IEC 115 and MIL 18546. These panel mount resistors are designed for direct heatsink mounting with thermal compound, which ensures maximum performance.
Features and Benefits:
At high ambient temperature dissipation derates linearly to zero at +200 °C;Wirewound to maximise high Pulse capability;Compact size for power rating
Note
To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.
Related links
- Arcol Ohmite HS50 6R8 J, 6.8 Ω 50 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS50 6R8 F, 6.8 Ω 50 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS150 6R8 J, 6.8 Ω 150 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS300 6R8 J, 6.8 Ω 300 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS25 6R8 J, 6.8 Ω 25 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS50 22K J, 22 kΩ 50 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS50 820R J, 820 Ω 50 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS50 120R J, 120 Ω 50 W Aluminium Chassis Mount Resistor ±5 %