Arcol Ohmite HS50 47K J, 47 kΩ 50 W Wirewound Chassis Mount Resistor ±5 %

Get a bulk buy discount

Add 60 more to save Kr. 135,90

View bulk pricing options

Subtotal (1 bag of 20 units)*

Kr. 1 131,08

(exc. VAT)

Kr. 1 413,84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 440 unit(s) ready to ship
  • Plus 200 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
20 - 40Kr. 56,554Kr. 1 131,08-
60 - 80Kr. 54,289Kr. 1 085,78Kr. 135,90
100 - 180Kr. 50,331Kr. 1 006,62Kr. 622,30
200 +Kr. 47,505Kr. 950,10Kr. 1 809,80

*price indicative

RS Stock No.:
166-4207
Mfr. Part No.:
HS50 47K J
Brand:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Product Type

Chassis Mount Resistor

Resistance

47kΩ

Power Rating

50W

Series

HS50

Package/Case

Aluminium

Temperature Coefficient

±25 ppm/°C

Tolerance

±5 %

Automotive Standard

No

Technology

Wirewound

Termination Style

Axial

Overall Length

72.5mm

Maximum Operating Temperature

200°C

Overall Width

29.7mm

Overall Height

14.8mm

Standards/Approvals

RoHS, MIL 18546, IEC 115

COO (Country of Origin):
GB

50W Aluminium housed wirewound power resistor, HS Series


From Arcol, the HS50 series of aluminium housed resistors are high power and offer a balance of Pulse power capability and volume. These panel mount resistors are manufactured in line with IEC 115 and MIL 18546. These panel mount resistors are designed for direct heatsink mounting with thermal compound, which ensures maximum performance.

Features and Benefits:


At high ambient temperature dissipation derates linearly to zero at +200 °C;Wirewound to maximise high Pulse capability;Compact size for power rating

Note

To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy