Arcol Ohmite HS15 2R J, 2 Ω 15 W Wirewound Chassis Mount Resistor ±5 %
- RS Stock No.:
- 166-4243
- Mfr. Part No.:
- HS15 2R J
- Brand:
- Arcol Ohmite
Subtotal (1 bag of 100 units)*
Kr. 3 745,70
(exc. VAT)
Kr. 4 682,10
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 + | Kr. 37,457 | Kr. 3 745,70 |
*price indicative
- RS Stock No.:
- 166-4243
- Mfr. Part No.:
- HS15 2R J
- Brand:
- Arcol Ohmite
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
| Brand | Arcol Ohmite | |
| Resistance | 2Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 15W | |
| Series | HS15 | |
| Package/Case | Aluminium | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±100 ppm/°C | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Axial | |
| Overall Length | 36.5mm | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | RoHS, MIL 18546, IEC 115 | |
| Overall Height | 11mm | |
| Overall Width | 21mm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Resistance 2Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 15W | ||
Series HS15 | ||
Package/Case Aluminium | ||
Tolerance ±5 % | ||
Temperature Coefficient ±100 ppm/°C | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Axial | ||
Overall Length 36.5mm | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals RoHS, MIL 18546, IEC 115 | ||
Overall Height 11mm | ||
Overall Width 21mm | ||
- COO (Country of Origin):
- GB
15W Aluminium housed wirewound power resistor, HS Series
15Watt Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.
Compact size for Power rating
Winding construction maximises High Pulse Capability
Note
To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.
Related links
- Arcol Ohmite HS15 2R J, 2 Ω 15 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS10 2R J, 2 Ω 10 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS15 1R J, 1 Ω 15 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS15 R22 J, 220 mΩ 15 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS15 68R J, 68 Ω 15 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS15 75R J, 75 Ω 15 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS15 6R8 J, 6.8 Ω 15 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS15 R05 J, 50 mΩ 15 W Wirewound Chassis Mount Resistor ±5 %