Arcol Ohmite HS15 4K7 J, 4.7 kΩ 15 W Wirewound Chassis Mount Resistor ±5 %
- RS Stock No.:
- 166-4249
- Mfr. Part No.:
- HS15 4K7 J
- Brand:
- Arcol Ohmite
Subtotal (100 units, in bags of 100)*
Kr. 3 703,80
(exc. VAT)
Kr. 4 629,80
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 100 unit(s) ready to ship
- Plus 200 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 + | Kr. 37,038 | Kr. 3 703,80 |
*price indicative
- RS Stock No.:
- 166-4249
- Mfr. Part No.:
- HS15 4K7 J
- Brand:
- Arcol Ohmite
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
| Brand | Arcol Ohmite | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 4.7kΩ | |
| Power Rating | 15W | |
| Series | HS15 | |
| Package/Case | Aluminium | |
| Temperature Coefficient | ±25 ppm/°C | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Axial | |
| Overall Length | 36.5mm | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | RoHS, IEC 115, MIL 18546 | |
| Overall Width | 21mm | |
| Overall Height | 11mm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Product Type Chassis Mount Resistor | ||
Resistance 4.7kΩ | ||
Power Rating 15W | ||
Series HS15 | ||
Package/Case Aluminium | ||
Temperature Coefficient ±25 ppm/°C | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Axial | ||
Overall Length 36.5mm | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals RoHS, IEC 115, MIL 18546 | ||
Overall Width 21mm | ||
Overall Height 11mm | ||
15W Aluminium housed wirewound power resistor, HS Series
15Watt Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.
Compact size for Power rating
Winding construction maximises High Pulse Capability
Note
To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.
Related links
- Arcol HS15 4K7 J, 4.7 kΩ 15 W Wirewound Chassis Mount Resistor ±5 %
- Arcol, 4.7 kΩ 10 W Wirewound Chassis Mount Resistor ±5 %
- Arcol, 4.7 kΩ 100 W Wirewound Chassis Mount Resistor ±5 %
- Arcol, 6.8 Ω 15 W Wirewound Chassis Mount Resistor ±5 %
- Arcol, 39 Ω 15 W Wirewound Chassis Mount Resistor ±5 %
- Arcol, 500 Ω 15 W Wirewound Chassis Mount Resistor ±5 %
- Arcol, 1.8 Ω 15 W Wirewound Chassis Mount Resistor ±5 %
- Arcol, 100 mΩ 15 W Wirewound Chassis Mount Resistor ±5 %