Arcol Ohmite HS75 33R J, 33 Ω 75 W Wirewound Chassis Mount Resistor ±5 %
- RS Stock No.:
- 166-4260
- Mfr. Part No.:
- HS75 33R J
- Brand:
- Arcol Ohmite
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 60 units)*
Kr. 5 789,88
(exc. VAT)
Kr. 7 237,32
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 60 unit(s) shipping from 02 December 2026
- Plus 60 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 60 - 60 | Kr. 96,498 | Kr. 5 789,88 |
| 120 + | Kr. 92,639 | Kr. 5 558,34 |
*price indicative
- RS Stock No.:
- 166-4260
- Mfr. Part No.:
- HS75 33R J
- Brand:
- Arcol Ohmite
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
| Brand | Arcol Ohmite | |
| Resistance | 33Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 75W | |
| Series | HS75 | |
| Package/Case | Aluminium | |
| Temperature Coefficient | ±100 ppm/°C | |
| Tolerance | ±5 % | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Axial | |
| Overall Length | 72mm | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | IEC 115, MIL 18546, RoHS | |
| Overall Height | 24.1mm | |
| Overall Width | 47.5mm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Resistance 33Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 75W | ||
Series HS75 | ||
Package/Case Aluminium | ||
Temperature Coefficient ±100 ppm/°C | ||
Tolerance ±5 % | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Axial | ||
Overall Length 72mm | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals IEC 115, MIL 18546, RoHS | ||
Overall Height 24.1mm | ||
Overall Width 47.5mm | ||
- COO (Country of Origin):
- GB
75W Aluminium housed wirewound power resistor, HS Series
From Arcol, the HS75 series of aluminium housed resistors are high power and offer a balance of Pulse power capability and volume. These 75 W panel mount resistors are manufactured in line with IEC 115 and MIL 18546. These panel mount resistors are designed for direct heatsink mounting with thermal compound, which ensures maximum performance.
Features and benefits:
At high ambient temperatures dissipation derates linearly to zero at +200 °C;Wirewound to maximise high Pulse capability;Compact size for power rating
Note
To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.
Related links
- Arcol Ohmite HS75 33R J, 33 Ω 75 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS75 470R J, 470 Ω 75 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS75 3R3 J, 3.3 Ω 75 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS75 6R8 J, 6.8 Ω 75 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS75 100R J, 100 Ω 75 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS75 220R J, 220 Ω 75 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS75 R47 J, 470 mΩ 75 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS75 2R2 J, 2.2 Ω 75 W Wirewound Chassis Mount Resistor ±5 %