Vishay RWST25168C4700JB04, 470 Ω 160 W Wirewound Chassis Mount Resistor ±5 %

Subtotal (1 box of 6 units)*

Kr. 18 368,06

(exc. VAT)

Kr. 22 960,07

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
6 +Kr. 3 061,343Kr. 18 368,06

*price indicative

RS Stock No.:
167-8613
Mfr. Part No.:
RWST25168C4700JB04
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

470Ω

Product Type

Chassis Mount Resistor

Power Rating

160W

Series

RWST25168

Packaging

Box

Package/Case

Tubular

Tolerance

±5 %

Temperature Coefficient

±75 ppm/°C

Automotive Standard

No

Technology

Wirewound

Termination Style

Screw

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

450°C

Standards/Approvals

NF C 93-214

COO (Country of Origin):
FR

Wirewound Vitreous High Power Resistors - 72 W → 700 W


Vishay Sfernice RW and RWST Series Wirewound Vitreous High Power Resistors

Electrical traction model for use in high current applications

Suited for use in extremely severe conditions characterised by repeat transients and overloads

Application: electrical traction

Standard: NF 93214

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy