Vishay RWST30250C1003JB04, 100 kΩ 280 W Wirewound Chassis Mount Resistor ±5 %

Subtotal (1 box of 6 units)*

Kr. 26 246,11

(exc. VAT)

Kr. 32 807,64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
6 +Kr. 4 374,352Kr. 26 246,11

*price indicative

RS Stock No.:
167-8764
Mfr. Part No.:
RWST30250C1003JB04
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

100kΩ

Product Type

Chassis Mount Resistor

Power Rating

280W

Series

RWST25168

Packaging

Box

Package/Case

Tubular

Temperature Coefficient

±75 ppm/°C

Tolerance

±5 %

Technology

Wirewound

Automotive Standard

No

Termination Style

Screw

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

450°C

Standards/Approvals

NF C 93-214

COO (Country of Origin):
FR

Wirewound Vitreous High Power Resistors - 72 W → 700 W


Vishay Sfernice RW and RWST Series Wirewound Vitreous High Power Resistors

Electrical traction model for use in high current applications

Suited for use in extremely severe conditions characterised by repeat transients and overloads

Application: electrical traction

Standard: NF 93214

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy