Vishay LPS0300H4700JB, 470 Ω 300 W Thick Film Chassis Mount Resistor ±5 %
- RS Stock No.:
- 167-9977
- Mfr. Part No.:
- LPS0300H4700JB
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 15 units)*
Kr. 10 040,65
(exc. VAT)
Kr. 12 550,82
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 15 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 15 - 15 | Kr. 669,377 | Kr. 10 040,66 |
| 30 + | Kr. 642,608 | Kr. 9 639,12 |
*price indicative
- RS Stock No.:
- 167-9977
- Mfr. Part No.:
- LPS0300H4700JB
- Brand:
- Vishay
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
| Brand | Vishay | |
| Resistance | 470Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 300W | |
| Series | LPS 300 | |
| Packaging | Box of 15 Units pieces | |
| Package/Case | Planar | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±150 ppm/°C | |
| Technology | Thick Film | |
| Automotive Standard | No | |
| Termination Style | Screw | |
| Overall Length | 64.7mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 120°C | |
| Overall Width | 21.2mm | |
| Standards/Approvals | IEC 61000-4-5, IEC 60115-1, UL 94 V-0, NF-EN45545-2 | |
| Overall Height | 25.8mm | |
| Overall Diameter | 20mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 470Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 300W | ||
Series LPS 300 | ||
Packaging Box of 15 Units pieces | ||
Package/Case Planar | ||
Tolerance ±5 % | ||
Temperature Coefficient ±150 ppm/°C | ||
Technology Thick Film | ||
Automotive Standard No | ||
Termination Style Screw | ||
Overall Length 64.7mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 120°C | ||
Overall Width 21.2mm | ||
Standards/Approvals IEC 61000-4-5, IEC 60115-1, UL 94 V-0, NF-EN45545-2 | ||
Overall Height 25.8mm | ||
Overall Diameter 20mm | ||
- COO (Country of Origin):
- FR
LPS300 Series 300 W Thick Film Power Resistor
LPS300 series 300 W thick film power resistors for mounting onto a heatsink. These LPS300 power resistors have a rating of 300 W at 85°C bottom case temperature, a low thermal radiation of the case and offer a wide resistance range from 0.3 to 900 kΩ.
Related links
- Vishay LPS0300H4700JB, 470 Ω 300 W Thick Film Chassis Mount Resistor ±5 %
- Vishay, 470 Ω 600 W Thick Film Chassis Mount Resistor ±5 %
- Vishay, 470 Ω 500 W Thick Film Chassis Mount Resistor ±5 %
- Vishay ISOA100R14700JT, 470 Ω 100 W Thick Film Chassis Mount Resistor ±5 %
- Vishay RPS0500DH4700JB, 470 Ω 500 W Thick Film Chassis Mount Resistor ±5 %
- Vishay RTOP100V4700JB, 470 Ω 100 W Thick Film Chassis Mount Resistor ±5 %
- Vishay LPS0600H4700JB, 470 Ω 600 W Thick Film Chassis Mount Resistor ±5 %
- Vishay, 470 Ω 25 W Thick Film Chassis Mount Resistor ±5 %