Vishay LPS0600H1000JB, 100 Ω 600 W Thick Film Chassis Mount Resistor ±5 %
- RS Stock No.:
- 167-9982
- Mfr. Part No.:
- LPS0600H1000JB
- Brand:
- Vishay
Subtotal (1 box of 15 units)*
Kr. 12 336,68
(exc. VAT)
Kr. 15 420,84
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 60 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 15 + | Kr. 822,445 | Kr. 12 336,68 |
*price indicative
- RS Stock No.:
- 167-9982
- Mfr. Part No.:
- LPS0600H1000JB
- Brand:
- Vishay
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
| Brand | Vishay | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 100Ω | |
| Power Rating | 600W | |
| Series | LPS600 | |
| Package/Case | Planar | |
| Packaging | Box of 15 Units pieces | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±150 ppm/°C | |
| Technology | Thick Film | |
| Automotive Standard | No | |
| Termination Style | Screw | |
| Overall Length | 64.7mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | NF-EN45545-2, UL 94 V-0, IEC 60115-1, IEC 61000-4-5 | |
| Overall Width | 21.2mm | |
| Overall Height | 25.6mm | |
| Overall Diameter | 20mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Chassis Mount Resistor | ||
Resistance 100Ω | ||
Power Rating 600W | ||
Series LPS600 | ||
Package/Case Planar | ||
Packaging Box of 15 Units pieces | ||
Tolerance ±5 % | ||
Temperature Coefficient ±150 ppm/°C | ||
Technology Thick Film | ||
Automotive Standard No | ||
Termination Style Screw | ||
Overall Length 64.7mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals NF-EN45545-2, UL 94 V-0, IEC 60115-1, IEC 61000-4-5 | ||
Overall Width 21.2mm | ||
Overall Height 25.6mm | ||
Overall Diameter 20mm | ||
LPS600 Series 600 W Thick Film Power Resistor
LPS600 series 600 W thick film power resistors for mounting onto a heatsink. These LPS600 power resistors have a rating of 600 W at 85°C bottom case temperature, a low thermal radiation of the case and offer a wide resistance range from 0.3 to 900 kΩ.
Related links
- Vishay LPS0600H1000JB, 100 Ω 600 W Thick Film Chassis Mount Resistor ±5 %
- Vishay, 1 Ω 200 W Thick Film Chassis Mount Resistor ±5 %
- Vishay RTOP200V1001JB, 1 kΩ 200 W Thick Film Chassis Mount Resistor ±5 %
- Vishay RTOP200V1R00JB, 1 Ω 200 W Thick Film Chassis Mount Resistor ±5 %
- Vishay, 4.7 kΩ 100 W Thick Film Chassis Mount Resistor ±5 %
- Vishay, 1.5 Ω 50 W Thick Film Chassis Mount Resistor ±5 %
- Vishay, 680 Ω 100 W Thick Film Chassis Mount Resistor ±5 %
- Vishay, 33 Ω 5 W Thick Film Chassis Mount Resistor ±5 %