TE Connectivity SQBW2022RJ, 22 Ω 20 W Wirewound Chassis Mount Resistor ±5 %
- RS Stock No.:
- 168-0877
- Mfr. Part No.:
- SQBW2022RJ
- Brand:
- TE Connectivity
Subtotal (1 reel of 1000 units)*
Kr. 15 327,00
(exc. VAT)
Kr. 19 159,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | Kr. 15,327 | Kr. 15 327,00 |
*price indicative
- RS Stock No.:
- 168-0877
- Mfr. Part No.:
- SQBW2022RJ
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 22Ω | |
| Power Rating | 20W | |
| Series | SQ | |
| Packaging | Box | |
| Package/Case | Planar | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±300 ppm/°C | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Tab | |
| Minimum Operating Temperature | -55°C | |
| Overall Length | 60mm | |
| Maximum Operating Temperature | 250°C | |
| Standards/Approvals | RoHS | |
| Overall Width | 14mm | |
| Overall Height | 13.5mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Chassis Mount Resistor | ||
Resistance 22Ω | ||
Power Rating 20W | ||
Series SQ | ||
Packaging Box | ||
Package/Case Planar | ||
Tolerance ±5 % | ||
Temperature Coefficient ±300 ppm/°C | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Tab | ||
Minimum Operating Temperature -55°C | ||
Overall Length 60mm | ||
Maximum Operating Temperature 250°C | ||
Standards/Approvals RoHS | ||
Overall Width 14mm | ||
Overall Height 13.5mm | ||
- COO (Country of Origin):
- TW
SQB Series 20W to 40W
TE SQ series wire wound resistors are high powered resistors which feature either wire or power oxide elements. The SQ series resistors are wound or deposited on a fine non - alkali ceramic core then embodied in a ceramic case and sealed with an inorganic silica filler. These resistors are designed to provide a high insulation resistance, low-temperature coefficient and excellent TCR (Temperature Coefficient of Resistance), they are also fire proof construction. These high power resistors are suited to areas where efficient thermal performance is needed.
Features
- Inorganic Flame Proof Construction
- Stable TCR 300ppm/°C
- Choice of Style
- Wide Value Range
-Temp. Op. -55°C to +250°C
Related links
- TE Connectivity SQBW2022RJ, 22 Ω 20 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity SQBW201R0J, 1 Ω 20 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity SQBW201R5J, 1.5 Ω 20 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity SQBW2015RJ, 15 Ω 20 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 4.7 Ω 20 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity SQBW2010RJ, 10 Ω 20 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity SQBW20330RJ, 330 Ω 20 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity SQBW201K0J, 1 kΩ 20 W Wirewound Chassis Mount Resistor ±5 %