TE Connectivity SQBW3033RJFASTON, 33 Ω 30 W Wirewound Chassis Mount Resistor ±5 %
- RS Stock No.:
- 168-0907
- Mfr. Part No.:
- SQBW3033RJFASTON
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-0907
- Mfr. Part No.:
- SQBW3033RJFASTON
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Resistance | 33 Ω | |
| Power Rating | 30 W | |
| Technology | Wirewound | |
| Product Type | Chassis Mount Resistor | |
| Tolerance | ±5 % | |
| Maximum Operating Temperature | 250 °C | |
| Minimum Operating Temperature | -55 °C | |
| Package/Case | Planar | |
| Series | SQ | |
| Temperature Coefficient | ±300 ppm/°C | |
| Termination Style | Tab | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 33 Ω | ||
Power Rating 30 W | ||
Technology Wirewound | ||
Product Type Chassis Mount Resistor | ||
Tolerance ±5 % | ||
Maximum Operating Temperature 250 °C | ||
Minimum Operating Temperature -55 °C | ||
Package/Case Planar | ||
Series SQ | ||
Temperature Coefficient ±300 ppm/°C | ||
Termination Style Tab | ||
- COO (Country of Origin):
- TW
SQB Series 20W to 40W
TE SQ series wire wound resistors are high powered resistors which feature either wire or power oxide elements. The SQ series resistors are wound or deposited on a fine non - alkali ceramic core then embodied in a ceramic case and sealed with an inorganic silica filler. These resistors are designed to provide a high insulation resistance, low-temperature coefficient and excellent TCR (Temperature Coefficient of Resistance), they are also fire proof construction. These high power resistors are suited to areas where efficient thermal performance is needed.
Features
- Inorganic Flame Proof Construction
- Stable TCR 300ppm/°C
- Choice of Style
- Wide Value Range
-Temp. Op. -55°C to +250°C
Related links
- TE Connectivity SQBW3033RJFASTON, 33 Ω 30 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 2.2 Ω 30 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity SQBW302R2JFASTON, 2.2 Ω 30 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity SQBW304R7JFASTON, 4.7 Ω 30 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 6.8 Ω 30 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity SQBW306R8JFASTON, 6.8 Ω 30 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 33 Ω 525 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 10 Ω 15 W Wirewound Chassis Mount Resistor ±5 %