RS PRO, 470 Ω 300 W Wirewound Chassis Mount Resistor ±5 %

Get a bulk buy discount

Add 5 more to save 6%

View bulk pricing options

Subtotal (1 box of 1 unit)*

Kr. 564,11

(exc. VAT)

Kr. 705,14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 32 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Saving
1 - 4Kr. 564,11-
5 - 9Kr. 524,646%
10 - 24Kr. 485,1713%
25 - 49Kr. 445,5921%
50 +Kr. 400,5129%

*price indicative

RS Stock No.:
174-2541
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Resistance

470Ω

Product Type

Chassis Mount Resistor

Power Rating

300W

Series

RS PRO

Package/Case

Aluminium

Temperature Coefficient

±100 ppm/°C

Tolerance

±5 %

Automotive Standard

No

Technology

Wirewound

Termination Style

Axial

Overall Length

184.4mm

Maximum Operating Temperature

200°C

Overall Height

41.8mm

Overall Width

72.5mm

Standards/Approvals

MIL 18546, RoHS, IEC 115

COO (Country of Origin):
GB
300 watt aluminium housed power resistor. Designed for direct heatsink mounting with thermal compound to achieve maximum performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy