RS PRO, 10 Ω 200 W Wirewound Chassis Mount Resistor ±5 %
- RS Stock No.:
- 174-2545
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 1 unit)*
Kr. 438,72
(exc. VAT)
Kr. 548,40
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 29 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 - 4 | Kr. 438,72 |
| 5 - 9 | Kr. 408,06 |
| 10 - 24 | Kr. 377,29 |
| 25 - 49 | Kr. 346,98 |
| 50 + | Kr. 311,51 |
*price indicative
- RS Stock No.:
- 174-2545
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Resistance | 10Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 200W | |
| Series | RS PRO | |
| Package/Case | Aluminium | |
| Temperature Coefficient | ±100 ppm/°C | |
| Tolerance | ±5 % | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Axial | |
| Overall Length | 145.7mm | |
| Maximum Operating Temperature | 200°C | |
| Overall Width | 72.5mm | |
| Standards/Approvals | IEC 115, MIL 18546, RoHS | |
| Overall Height | 41.8mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Resistance 10Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 200W | ||
Series RS PRO | ||
Package/Case Aluminium | ||
Temperature Coefficient ±100 ppm/°C | ||
Tolerance ±5 % | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Axial | ||
Overall Length 145.7mm | ||
Maximum Operating Temperature 200°C | ||
Overall Width 72.5mm | ||
Standards/Approvals IEC 115, MIL 18546, RoHS | ||
Overall Height 41.8mm | ||
- COO (Country of Origin):
- GB
200 watt aluminium housed power resistor. Designed for direct heatsink mounting with thermal compound to achieve maximum performance.
Related links
- RS PRO, 47 Ω 200 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 100 mΩ 200 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 50 Ω 200 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 33 Ω 200 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 15 Ω 200 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 2.2 Ω 200 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 3.3 Ω 200 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 100 Ω 200 W Wirewound Chassis Mount Resistor ±5 %