RS PRO, 8 Ω 500 W Aluminium Chassis Mount Resistor ±5 %

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 1 018,19

(exc. VAT)

Kr. 1 272,74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 43 unit(s) shipping from 23 November 2026
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 1 018,19
5 - 9Kr. 946,77
10 - 19Kr. 875,62
20 - 39Kr. 804,23
40 +Kr. 722,78

*price indicative

RS Stock No.:
185-2301
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Chassis Mount Resistor

Resistance

8Ω

Power Rating

500W

Series

RS PRO

Package/Case

Aluminium

Tolerance

±5 %

Temperature Coefficient

±100 ppm/°C

Automotive Standard

No

Technology

Aluminium

Termination Style

Wire Lead

Minimum Operating Temperature

-25°C

Overall Length

330mm

Maximum Operating Temperature

250°C

Standards/Approvals

RoHS, UL

Overall Width

80mm

Overall Height

10mm

COO (Country of Origin):
IN

RS PRO Low Profile Braking Resistor


The RS PRO R500 series resistor has a resistance of 8ohm and 500W power rating. It has an aluminium housing with ±5% tolerance. This metal encased braking resistor is designed for direct heat sink attachment.

Features and Benefits


• Heat sink mountable for increased power dissipation

• High power density

• Operating temperature coefficient ranges between -100ppm/°C and 100ppm/°C

• Operating temperature is between -25°C and 250°C

• Wire lead terminal

Certifications


• UL approved

• RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy