RS PRO, 330Ω 100W Wire Wound Chassis Mount Resistor ±5%

Bulk discount available

Subtotal (1 unit)*

Kr.155 07 

(exc. VAT)

Kr.193 84 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 120 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4Kr. 155,07
5 - 9Kr. 139,34
10 - 19Kr. 126,07
20 +Kr. 109,94

*price indicative

RS Stock No.:
185-2433
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Resistance

330Ω

Power Rating

100W

Series

RSLPR100

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Wire Lead

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+250°C

Dimensions

100 x 75 x 5.7mm

Overall Length

100mm

Overall Width

75mm

Overall Height

5.7mm

COO (Country of Origin):
IN

RS PRO Panel Mount Resistor


The RS PRO RSLPR100 series aluminium housed panel mount resistor has a resistance of 330ohm and power rating value of 100W. Its dimensions are 100mm x 75mm x 5.7mm (L x W x H). This low profile resistor is suitable for multiple industries and applications.

Features and Benefits


• Operating temperature ranging between -25°C and 250°C
• Tolerance: ±5%
• Dielectric strength: 2500VAC-rms for 1 minute
• Minimum insulation resistance: 100Mohm

Applications


• Electrical vehicles
• Power supplies
• Control devices
• Robotics

Certifications


• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007

Related links