Arcol Ohmite HS100F 2R F, 2 Ω 100 W Aluminium Chassis Mount Resistor ±1 %

Get a bulk buy discount

Add 25 more to save Kr. 126,65

View bulk pricing options

Subtotal (1 pack of 5 units)*

Kr. 975,65

(exc. VAT)

Kr. 1 219,55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 35 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20Kr. 195,13Kr. 975,65-
25 - 45Kr. 190,064Kr. 950,32Kr. 126,65
50 - 95Kr. 185,19Kr. 925,95Kr. 497,00
100 +Kr. 180,524Kr. 902,62Kr. 1 460,60

*price indicative

RS Stock No.:
185-9433
Mfr. Part No.:
HS100F 2R F
Brand:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Product Type

Chassis Mount Resistor

Resistance

2Ω

Power Rating

100W

Series

HS100F

Package/Case

Aluminium

Temperature Coefficient

100 ppm/°C

Tolerance

±1 %

Technology

Aluminium

Automotive Standard

No

Termination Style

Wire Lead

Overall Length

65.2mm

Maximum Operating Temperature

200°C

Overall Width

27.3mm

Standards/Approvals

RoHS

Overall Height

24.1mm

COO (Country of Origin):
GB
Leaded version of ARCOL’s aluminium housed resistor, comes with factory fitted cable terminations for ease of assembly into your application.

High Power to volume

Wound to maximise High Pulse Capability

200 mm flying lead terminations

Radox 1800V Traction Cable

Values from R005 to 70K

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy