Arcol Ohmite HS100F R1 J, 100 mΩ 100 W Aluminium Chassis Mount Resistor ±5 %
- RS Stock No.:
- 185-9451
- Mfr. Part No.:
- HS100F R1 J
- Brand:
- Arcol Ohmite
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
Kr. 1 025,23
(exc. VAT)
Kr. 1 281,54
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 40 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | Kr. 205,046 | Kr. 1 025,23 |
| 25 - 45 | Kr. 199,714 | Kr. 998,57 |
| 50 - 95 | Kr. 194,588 | Kr. 972,94 |
| 100 + | Kr. 189,668 | Kr. 948,34 |
*price indicative
- RS Stock No.:
- 185-9451
- Mfr. Part No.:
- HS100F R1 J
- Brand:
- Arcol Ohmite
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
| Brand | Arcol Ohmite | |
| Resistance | 100mΩ | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 100W | |
| Series | HS100F | |
| Package/Case | Aluminium | |
| Tolerance | ±5 % | |
| Temperature Coefficient | 100 ppm/°C | |
| Automotive Standard | No | |
| Technology | Aluminium | |
| Termination Style | Wire Lead | |
| Overall Length | 65.2mm | |
| Maximum Operating Temperature | 200°C | |
| Overall Width | 27.3mm | |
| Overall Height | 24.1mm | |
| Standards/Approvals | RoHS | |
| Overall Diameter | 27.3mm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Resistance 100mΩ | ||
Product Type Chassis Mount Resistor | ||
Power Rating 100W | ||
Series HS100F | ||
Package/Case Aluminium | ||
Tolerance ±5 % | ||
Temperature Coefficient 100 ppm/°C | ||
Automotive Standard No | ||
Technology Aluminium | ||
Termination Style Wire Lead | ||
Overall Length 65.2mm | ||
Maximum Operating Temperature 200°C | ||
Overall Width 27.3mm | ||
Overall Height 24.1mm | ||
Standards/Approvals RoHS | ||
Overall Diameter 27.3mm | ||
- COO (Country of Origin):
- GB
Leaded version of ARCOLs aluminium housed resistor, comes with factory fitted cable terminations for ease of assembly into your application.
High Power to volume
Wound to maximise High Pulse Capability
200 mm flying lead terminations
Radox 1800V Traction Cable
Values from R005 to 70K
Related links
- Arcol Ohmite HS100F R1 J, 100 mΩ 100 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS50F R1 J, 100 mΩ 50 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS50 R1 J, 100 mΩ 50 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS100 R1 J, 100 mΩ 100 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS100F R22 J, 220 mΩ 100 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS100F R47 J, 470 mΩ 100 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS100F R5 J, 500 mΩ 100 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS10 R1 J, 100 mΩ 10 W Wirewound Chassis Mount Resistor ±5 %