Arcol Ohmite HS50F 22R F, 22 Ω 50 W Aluminium Chassis Mount Resistor ±1 %
- RS Stock No.:
- 185-9922
- Distrelec Article No.:
- 301-40-477
- Mfr. Part No.:
- HS50F 22R F
- Brand:
- Arcol Ohmite
Get a bulk buy discount
Add 10 more to save Kr. 86,80
View bulk pricing optionsSubtotal (1 unit)*
Kr. 148,59
(exc. VAT)
Kr. 185,74
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | Kr. 148,59 | - |
| 10 - 24 | Kr. 139,91 | Kr. 86,80 |
| 25 - 49 | Kr. 132,25 | Kr. 408,50 |
| 50 - 99 | Kr. 123,44 | Kr. 1 257,50 |
| 100 + | Kr. 110,05 | Kr. 3 854,00 |
*price indicative
- RS Stock No.:
- 185-9922
- Distrelec Article No.:
- 301-40-477
- Mfr. Part No.:
- HS50F 22R F
- Brand:
- Arcol Ohmite
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
| Brand | Arcol Ohmite | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 22Ω | |
| Power Rating | 50W | |
| Series | HS50F | |
| Package/Case | Aluminium | |
| Tolerance | ±1 % | |
| Temperature Coefficient | 100 ppm/°C | |
| Technology | Aluminium | |
| Automotive Standard | No | |
| Termination Style | Wire Lead | |
| Overall Length | 49.1mm | |
| Maximum Operating Temperature | 200°C | |
| Overall Width | 14.2mm | |
| Standards/Approvals | RoHS | |
| Overall Height | 14.8mm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Product Type Chassis Mount Resistor | ||
Resistance 22Ω | ||
Power Rating 50W | ||
Series HS50F | ||
Package/Case Aluminium | ||
Tolerance ±1 % | ||
Temperature Coefficient 100 ppm/°C | ||
Technology Aluminium | ||
Automotive Standard No | ||
Termination Style Wire Lead | ||
Overall Length 49.1mm | ||
Maximum Operating Temperature 200°C | ||
Overall Width 14.2mm | ||
Standards/Approvals RoHS | ||
Overall Height 14.8mm | ||
- COO (Country of Origin):
- GB
Leaded version of ARCOLs aluminium housed resistor, comes with factory fitted cable terminations for ease of assembly into your application.
High Power to volume
Wound to maximise High Pulse Capability
200 mm flying lead terminations
Radox 1800V Traction Cable
Values from R005 to 70K
Related links
- Arcol Ohmite HS50F 22R F, 22 Ω 50 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS100 22R F, 22 Ω 100 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS50F 22K F, 22 kΩ 50 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS100F 22R F, 22 Ω 100 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS50 22R F, 22 Ω 50 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS25F 22R F, 22 Ω 25 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS50F 33R F, 33 Ω 50 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS50F 15R F, 15 Ω 50 W Aluminium Chassis Mount Resistor ±1 %