Arcol Ohmite HS25F 18R F, 18 Ω 25 W Aluminium Chassis Mount Resistor ±1 %
- RS Stock No.:
- 186-0053
- Mfr. Part No.:
- HS25F 18R F
- Brand:
- Arcol Ohmite
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 213,93
(exc. VAT)
Kr. 267,41
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 32 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 213,93 |
| 10 - 24 | Kr. 181,78 |
| 25 - 49 | Kr. 160,16 |
| 50 - 74 | Kr. 139,11 |
| 75 + | Kr. 128,13 |
*price indicative
- RS Stock No.:
- 186-0053
- Mfr. Part No.:
- HS25F 18R F
- Brand:
- Arcol Ohmite
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
| Brand | Arcol Ohmite | |
| Resistance | 18Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 25W | |
| Series | HS25F | |
| Package/Case | Aluminium | |
| Temperature Coefficient | 100 ppm/°C | |
| Tolerance | ±1 % | |
| Automotive Standard | No | |
| Technology | Aluminium | |
| Termination Style | Wire | |
| Overall Length | 27.3mm | |
| Maximum Operating Temperature | 200°C | |
| Overall Width | 14.2mm | |
| Overall Height | 14.8mm | |
| Standards/Approvals | RoHS | |
| Overall Diameter | 3.2mm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Resistance 18Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 25W | ||
Series HS25F | ||
Package/Case Aluminium | ||
Temperature Coefficient 100 ppm/°C | ||
Tolerance ±1 % | ||
Automotive Standard No | ||
Technology Aluminium | ||
Termination Style Wire | ||
Overall Length 27.3mm | ||
Maximum Operating Temperature 200°C | ||
Overall Width 14.2mm | ||
Overall Height 14.8mm | ||
Standards/Approvals RoHS | ||
Overall Diameter 3.2mm | ||
- COO (Country of Origin):
- GB
Leaded version of ARCOLs aluminium housed resistor, comes with factory fitted cable terminations for ease of assembly into your application.
High Power to volume
Wound to maximise High Pulse Capability
200 mm flying lead terminations
Radox 1800V Traction Cable
Values from R005 to 70K
Related links
- Arcol Ohmite HS25F 18R F, 18 Ω 25 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS50F 18R F, 18 Ω 50 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS25F 16R F, 16 Ω 25 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS25F 2K2 F, 2.2 kΩ 25 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS25F 39R F, 39 Ω 25 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS25F 22R F, 22 Ω 25 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS25F 2R F, 2 Ω 25 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS25F 220R F, 220 Ω 25 W Aluminium Chassis Mount Resistor ±1 %