Arcol Ohmite HS100F 220R F, 220 Ω 100 W Aluminium Chassis Mount Resistor ±1 %
- RS Stock No.:
- 186-0155
- Distrelec Article No.:
- 301-40-405
- Mfr. Part No.:
- HS100F 220R F
- Brand:
- Arcol Ohmite
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 214,22
(exc. VAT)
Kr. 267,78
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 27 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 214,22 |
| 10 - 24 | Kr. 182,12 |
| 25 - 49 | Kr. 160,62 |
| 50 + | Kr. 139,22 |
*price indicative
- RS Stock No.:
- 186-0155
- Distrelec Article No.:
- 301-40-405
- Mfr. Part No.:
- HS100F 220R F
- Brand:
- Arcol Ohmite
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
| Brand | Arcol Ohmite | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 220Ω | |
| Power Rating | 100W | |
| Series | HS100F | |
| Package/Case | Aluminium | |
| Temperature Coefficient | 100 ppm/°C | |
| Tolerance | ±1 % | |
| Technology | Aluminium | |
| Automotive Standard | No | |
| Termination Style | Wire | |
| Overall Length | 65.2mm | |
| Maximum Operating Temperature | 200°C | |
| Overall Width | 27.3mm | |
| Standards/Approvals | RoHS | |
| Overall Height | 24.1mm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Product Type Chassis Mount Resistor | ||
Resistance 220Ω | ||
Power Rating 100W | ||
Series HS100F | ||
Package/Case Aluminium | ||
Temperature Coefficient 100 ppm/°C | ||
Tolerance ±1 % | ||
Technology Aluminium | ||
Automotive Standard No | ||
Termination Style Wire | ||
Overall Length 65.2mm | ||
Maximum Operating Temperature 200°C | ||
Overall Width 27.3mm | ||
Standards/Approvals RoHS | ||
Overall Height 24.1mm | ||
- COO (Country of Origin):
- GB
Leaded version of ARCOLs aluminium housed resistor, comes with factory fitted cable terminations for ease of assembly into your application.
High Power to volume
Wound to maximise High Pulse Capability
200 mm flying lead terminations
Radox 1800V Traction Cable
Values from R005 to 70K
Related links
- Arcol Ohmite HS100F 220R F, 220 Ω 100 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS50F 220R F, 220 Ω 50 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS25F 220R F, 220 Ω 25 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS100 220R F, 220 Ω 100 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS100F 33R F, 33 Ω 100 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS100F 1R5 F, 1.5 Ω 100 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS100F 4R7 F, 4.7 Ω 100 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS100F 100R F, 100 Ω 100 W Aluminium Chassis Mount Resistor ±1 %