Isabellenhutte PBV-R150-F1-0.5, 150 mΩ 10 W Aluminium Precision Resistor ±0.5 %

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
210-7528
Mfr. Part No.:
PBV-R150-F1-0.5
Brand:
Isabellenhutte
Find similar products by selecting one or more attributes.
Select all

Brand

Isabellenhutte

Resistance

150mΩ

Product Type

Precision Resistor

Power Rating

10W

Series

PBV

Packaging

Tube

Tolerance

±0.5 %

Temperature Coefficient

20 → 60 ppm/K

Automotive Standard

No

Technology

Aluminium

Termination Style

Pin

Overall Length

22.5mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Pin Count

4

Overall Width

4.45mm

Standards/Approvals

RoHS 2011/65/EU

Overall Height

17.5mm

COO (Country of Origin):
DE
The Isabellenhutte an 0.15Ω resistor from the PBV Series. Housed in a 4-pin case suitable for PCB mounting this resistor has been especially designed for use at low resistances, giving a component that delivers low temperature coefficient values and independence of the resistance value from consequences arising from the soldering of the component.

Excellent long-term stability

High pulse power rating 2J for 10ms

Torque max. 1Nm

Suitable for wave soldering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy