TE Connectivity, 47 Ω 300 W Wirewound Wirewound Panel Mount Resistor 5 %
- RS Stock No.:
- 237-2326
- Mfr. Part No.:
- HCH215J47RJ
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
Kr. 843,21
(exc. VAT)
Kr. 1 054,01
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 4 unit(s) shipping from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 843,21 |
| 5 + | Kr. 805,27 |
*price indicative
- RS Stock No.:
- 237-2326
- Mfr. Part No.:
- HCH215J47RJ
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Resistance | 47Ω | |
| Product Type | Wirewound Panel Mount Resistor | |
| Power Rating | 300W | |
| Series | HCH | |
| Packaging | Box | |
| Package/Case | Aluminium | |
| Tolerance | 5 % | |
| Temperature Coefficient | ±200 ppm/°C | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Wire | |
| Overall Length | 215mm | |
| Pin Count | 2 | |
| Standards/Approvals | RoHS | |
| Overall Width | 60mm | |
| Overall Height | 31mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 47Ω | ||
Product Type Wirewound Panel Mount Resistor | ||
Power Rating 300W | ||
Series HCH | ||
Packaging Box | ||
Package/Case Aluminium | ||
Tolerance 5 % | ||
Temperature Coefficient ±200 ppm/°C | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Wire | ||
Overall Length 215mm | ||
Pin Count 2 | ||
Standards/Approvals RoHS | ||
Overall Width 60mm | ||
Overall Height 31mm | ||
- COO (Country of Origin):
- IN
The TE Connectivity HCH series wire wound power chassis mount resistor. It is designed and tested to absorb high power overloads they are ideally suited to braking applications. It has resistance of 47 ohm.
High power overload capability
IP54 ingress protection
PTFE insulated
Flying Leads for flexibility of connection
Related links
- TE Connectivity, 47 Ω 500 W Wirewound Wirewound Panel Mount Resistor 5 %
- TE Connectivity, 47 Ω 200 W Wirewound Wirewound Panel Mount Resistor 5 %
- TE Connectivity, 47 Ω 400 W Wirewound Wirewound Panel Mount Resistor 5 %
- TE Connectivity HCH215J47RJ, 47 Ω 300 W Wirewound Wirewound Panel Mount Resistor 5 %
- TE Connectivity, 220 Ω 200 W Wirewound Wirewound Panel Mount Resistor 5 %
- TE Connectivity, 10 Ω 400 W Wirewound Wirewound Panel Mount Resistor 5 %
- TE Connectivity, 220 Ω 400 W Wirewound Wirewound Panel Mount Resistor 5 %
- TE Connectivity, 220 Ω 300 W Wirewound Wirewound Panel Mount Resistor 5 %