Vishay HRHAFN1000KB, 100 Ω 90 W Hybrid Wirewound Chassis Mount Resistor 10 %

Subtotal (1 box of 12 units)*

Kr. 7 246,776

(exc. VAT)

Kr. 9 058,464

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
12 +Kr. 603,898Kr. 7 246,78

*price indicative

RS Stock No.:
238-8147
Mfr. Part No.:
HRHAFN1000KB
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

100Ω

Product Type

Chassis Mount Resistor

Power Rating

90W

Series

HRHA

Package/Case

Box

Packaging

Box

Tolerance

10 %

Temperature Coefficient

±100 ppm/°C

Technology

Hybrid Wirewound

Automotive Standard

AEC-Q200

Termination Style

Fast-On

Overall Length

70mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

250°C

Pin Count

2

Overall Height

16mm

Standards/Approvals

RoHS

Overall Width

60mm

COO (Country of Origin):
FR
The Vishay HRHA is a charging resistor for EV hybrid wire wound technology. It comes with 6.35mm faston connection for easy mounting. It is used in precharge, discharge and active discharge resistor.

High energy / volume ratio

Possibility to mount on heatsink

Protection with integrated fuse (option)

AEC-Q200 qualified

Related links