Arcol Ohmite HS100 12R J, 12 Ω 100 W Aluminium Chassis Mount Resistor ±5 %
- RS Stock No.:
- 252-2912
- Distrelec Article No.:
- 301-15-958
- Mfr. Part No.:
- HS100 12R J
- Brand:
- Arcol Ohmite
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 157,30
(exc. VAT)
Kr. 196,62
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 123 unit(s) shipping from 23 November 2026
- Plus 26 unit(s) shipping from 23 November 2026
- Plus 4 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | Kr. 157,30 |
| 25 - 49 | Kr. 147,92 |
| 50 - 99 | Kr. 135,91 |
| 100 + | Kr. 127,56 |
*price indicative
- RS Stock No.:
- 252-2912
- Distrelec Article No.:
- 301-15-958
- Mfr. Part No.:
- HS100 12R J
- Brand:
- Arcol Ohmite
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
| Brand | Arcol Ohmite | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 12Ω | |
| Power Rating | 100W | |
| Series | HS100 | |
| Packaging | Aluminium Housed | |
| Package/Case | Aluminium | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±100 ppm/°C | |
| Technology | Aluminium | |
| Automotive Standard | No | |
| Termination Style | Axial | |
| Overall Length | 88mm | |
| Maximum Operating Temperature | 200°C | |
| Overall Height | 24.1mm | |
| Overall Width | 47.5mm | |
| Standards/Approvals | IEC 115, MIL 18546, RoHS | |
| Overall Diameter | 27.3mm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Product Type Chassis Mount Resistor | ||
Resistance 12Ω | ||
Power Rating 100W | ||
Series HS100 | ||
Packaging Aluminium Housed | ||
Package/Case Aluminium | ||
Tolerance ±5 % | ||
Temperature Coefficient ±100 ppm/°C | ||
Technology Aluminium | ||
Automotive Standard No | ||
Termination Style Axial | ||
Overall Length 88mm | ||
Maximum Operating Temperature 200°C | ||
Overall Height 24.1mm | ||
Overall Width 47.5mm | ||
Standards/Approvals IEC 115, MIL 18546, RoHS | ||
Overall Diameter 27.3mm | ||
- COO (Country of Origin):
- GB
100W Aluminium housed wirewound power resistor, HS Series
Arcol HS100 Series wirewound power resistors are high powered aluminium housed resistors manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.
Designed for direct heatsink mounting with thermal compound to achieve maximum performance.
The wirewound design of these resistors maximises the high Pulse characteristics the power dissipates linearly to zero, even at high ambient temperatures. Their Advanced design optimises stability, linearity and reliability making the HS Resistors suitable for many applications.
Features
Compact size for Power rating Winding construction maximises High Pulse Capability
Easy assembly.
Excellent load resistance
High power to volume
Applications
Braking resistor;Inrush limiter;Inverter/converter;Snubber;Balancing resistor
Note
To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.
Related links
- Arcol Ohmite HS100 12R J, 12 Ω 100 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS50 12R J, 12 Ω 50 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS100 120R J, 120 Ω 100 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS100 3K3 J, 3.3 kΩ 100 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS100 1R J, 1 Ω 100 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS100 1K J, 1 kΩ 100 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS100 1R5 J, 1.5 Ω 100 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS100 4R7 J, 4.7 Ω 100 W Aluminium Chassis Mount Resistor ±5 %