TE Connectivity, 820 Ω 100 W Wirewound Chassis Mount Resistor ±5 %

Subtotal (1 unit)*

Kr. 285,71

(exc. VAT)

Kr. 357,14

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 24 unit(s), ready to ship
Units
Per unit
1 +Kr. 285,71

*price indicative

RS Stock No.:
254-3876
Mfr. Part No.:
HCL165J820RCX
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

820Ω

Product Type

Chassis Mount Resistor

Power Rating

100W

Series

HCL165

Package/Case

165

Temperature Coefficient

-80 → 200 ppm/°C

Tolerance

±5 %

Automotive Standard

No

Technology

Wirewound

Termination Style

Flying Leads

Overall Length

165mm

Overall Width

41.3mm

Standards/Approvals

RoHS, UL

Overall Height

7.25mm

The TE offers a HCL series of chassis mount power resistors with 2 termination wire wounded element type and direct mounting style with the passive component tolerance of 5% and dimension of 165 mm x 150 mm x 7.25 mm.

Power rating is 100 W

Voltage rating is 848 VDC

Resistance is 820 Ω

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy