RND RND 15525 R22 J, 220 mΩ 25 W Aluminium Wirewound Fixed Resistor ±5 %
- RS Stock No.:
- 283-2324
- Distrelec Article No.:
- 300-85-335
- Mfr. Part No.:
- RND 15525 R22 J
- Brand:
- RND
Subtotal (1 unit)*
Kr. 32,04
(exc. VAT)
Kr. 40,05
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Last RS stock
- Final 76 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | Kr. 32,04 |
*price indicative
- RS Stock No.:
- 283-2324
- Distrelec Article No.:
- 300-85-335
- Mfr. Part No.:
- RND 15525 R22 J
- Brand:
- RND
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
| Brand | RND | |
| Product Type | Wirewound Fixed Resistor | |
| Resistance | 220mΩ | |
| Power Rating | 25W | |
| Series | RND 15525 | |
| Tolerance | ±5 % | |
| Technology | Aluminium | |
| Automotive Standard | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Wirewound Fixed Resistor | ||
Resistance 220mΩ | ||
Power Rating 25W | ||
Series RND 15525 | ||
Tolerance ±5 % | ||
Technology Aluminium | ||
Automotive Standard No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
The Wire wound Resistor has aluminium housing for direct heat sink attachment. This wire wound resistor offers good electrical stability, reliability and mechanical rigidity. The custom terminations, mounting arrangements possible.
Excellent heat transfer
Small dimensions
RoHS compliant
Related links
- RND RND 15525 33R F, 33 Ω 25 W Aluminium Wirewound Fixed Resistor ±1 %
- RND RND 15525 22R F, 22 Ω 25 W Aluminium Wirewound Fixed Resistor ±1 %
- RND RND 155200 330R F, 330 Ω 200 W Aluminium Wirewound Fixed Resistor ±1 %
- RND RND 15550 680R F, 680 Ω 50 W Aluminium Wirewound Fixed Resistor ±1 %
- RND RND 155100 4R7 F, 4.7 Ω 100 W Aluminium Wirewound Fixed Resistor ±1 %
- RND RND 15525 10R F, 100 Ω 25 W Wirewound Wirewound Resistor 0.05
- RND RND 15525 2R2 F, 2.2 Ω 25 W Wirewound Wirewound Resistor 0.05
- RND RND 15525 820R F, 820 Ω 25 W Wirewound Wirewound Resistor 0.05