Arcol Ohmite HS75 10R J, 10 Ω 75 W Aluminium Chassis Mount Resistor ±5 %
- RS Stock No.:
- 309-1071
- Distrelec Article No.:
- 193-12-168
- Mfr. Part No.:
- HS75 10R J
- Brand:
- Arcol Ohmite
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 124,70
(exc. VAT)
Kr. 155,88
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 145 unit(s) ready to ship
- Plus 26 unit(s) ready to ship from another location
- Plus 253 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | Kr. 124,70 |
| 25 - 49 | Kr. 117,26 |
| 50 - 99 | Kr. 107,88 |
| 100 - 199 | Kr. 100,90 |
| 200 + | Kr. 92,44 |
*price indicative
- RS Stock No.:
- 309-1071
- Distrelec Article No.:
- 193-12-168
- Mfr. Part No.:
- HS75 10R J
- Brand:
- Arcol Ohmite
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
| Brand | Arcol Ohmite | |
| Resistance | 10Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 75W | |
| Series | HS75 | |
| Packaging | Aluminium Housed | |
| Package/Case | Aluminium | |
| Temperature Coefficient | ±100 ppm/°C | |
| Tolerance | ±5 % | |
| Technology | Aluminium | |
| Automotive Standard | No | |
| Termination Style | Axial | |
| Overall Length | 72mm | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | MIL 18546, IEC 115, RoHS | |
| Overall Height | 24.1mm | |
| Overall Width | 47.5mm | |
| Overall Diameter | 27.3mm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Resistance 10Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 75W | ||
Series HS75 | ||
Packaging Aluminium Housed | ||
Package/Case Aluminium | ||
Temperature Coefficient ±100 ppm/°C | ||
Tolerance ±5 % | ||
Technology Aluminium | ||
Automotive Standard No | ||
Termination Style Axial | ||
Overall Length 72mm | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals MIL 18546, IEC 115, RoHS | ||
Overall Height 24.1mm | ||
Overall Width 47.5mm | ||
Overall Diameter 27.3mm | ||
- COO (Country of Origin):
- GB
75W Aluminium housed wirewound power resistor, HS Series
From Arcol, the HS75 series of aluminium housed resistors are high power and offer a balance of Pulse power capability and volume. These 75 W panel mount resistors are manufactured in line with IEC 115 and MIL 18546. These panel mount resistors are designed for direct heatsink mounting with thermal compound, which ensures maximum performance.
Features and benefits:
At high ambient temperatures dissipation derates linearly to zero at +200 °C;Wirewound to maximise high Pulse capability;Compact size for power rating
Note
To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.
Related links
- Arcol Ohmite HS75 10R J, 10 Ω 75 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS75 10R F, 10 Ω 75 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS75 47R J, 47 Ω 75 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS50 10R J, 10 Ω 50 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS25 10R J, 10 Ω 25 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS10 10R J, 10 Ω 10 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS300 10R J, 10 Ω 300 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS100 10R J, 10 Ω 100 W Aluminium Chassis Mount Resistor ±5 %