Vishay RH005R1000FE02, 100 mΩ 7.5 W Wirewound Chassis Mount Resistor ±1 %

Get a bulk buy discount

Add 5 more to save 15%

View bulk pricing options

Subtotal (1 unit)*

Kr. 105,02

(exc. VAT)

Kr. 131,28

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 4Kr. 105,02-
5 - 9Kr. 89,2315%
10 - 24Kr. 84,2019%
25 - 49Kr. 78,7125%
50 +Kr. 73,5629%

*price indicative

Packaging Options:
RS Stock No.:
683-5981
Mfr. Part No.:
RH005R1000FE02
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

100mΩ

Product Type

Chassis Mount Resistor

Power Rating

7.5W

Series

RH005

Package/Case

Aluminium

Temperature Coefficient

±100 ppm/°C

Tolerance

±1 %

Automotive Standard

No

Technology

Wirewound

Termination Style

Axial

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

250°C

Standards/Approvals

MIL-PRF-18546

5 Watt RH005 Series ±1%


The Vishay RH005 series wirewound chassis mount resistor has a complete welded and moulded construction for total environmental protection in aluminium housing. These resistors mount directly onto a chassis to utilize heat-sink effect. This range of wirewound resistors offers high stability at conventional power ratings and flat marking surface for easy identification.

Mounts on chassis to utilize heat-sink effect

Moulded construction for total environmental protection

High Stability <0.05% Year

Resistance Tolerance 1%

Related links