Vishay RH01010K00FE02, 10 kΩ 12.5 W Wirewound Chassis Mount Resistor ±1 %

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 81,80

(exc. VAT)

Kr. 102,25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 12 October 2026
  • Plus 2 unit(s) shipping from 19 October 2026
  • Plus 100 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9Kr. 81,80
10 - 24Kr. 73,44
25 - 49Kr. 69,56
50 - 99Kr. 63,72
100 +Kr. 60,52

*price indicative

Packaging Options:
RS Stock No.:
683-5988
Mfr. Part No.:
RH01010K00FE02
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Chassis Mount Resistor

Resistance

10kΩ

Power Rating

12.5W

Series

RH010

Package/Case

Aluminium

Temperature Coefficient

±20 ppm/°C

Tolerance

±1 %

Automotive Standard

No

Technology

Wirewound

Termination Style

Axial

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

250°C

Standards/Approvals

ANSI J-STD-002, MIL-PRF-18546

10 Watt RH010 Series ±1%


The Vishay RH010 series wirewound chassis mount resistor has a complete welded and moulded construction for total environmental protection in aluminium housing. These resistors mount directly onto a chassis to utilize heat-sink effect. This range of wirewound resistors offers high stability at conventional power ratings and flat marking surface for easy identification.

Mounts on chassis to utilize heat-sink effect

Moulded construction for total environmental protection

High Stability <0.05% Year

Resistance Tolerance 1%

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy