Vishay LPS0300H1000JB, 100 Ω 300 W Thick Film Chassis Mount Resistor ±5 %
- RS Stock No.:
- 684-2822
- Distrelec Article No.:
- 301-91-617
- Mfr. Part No.:
- LPS0300H1000JB
- Brand:
- Vishay
Get a bulk buy discount
Add 2 more to save Kr. 75,72
View bulk pricing optionsSubtotal (1 unit)*
Kr. 756,98
(exc. VAT)
Kr. 946,22
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
- Plus 14 unit(s) shipping from 27 November 2026
- Plus 6 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | Kr. 756,98 | - |
| 2 - 4 | Kr. 719,12 | Kr. 75,72 |
| 5 - 9 | Kr. 650,82 | Kr. 530,80 |
| 10 - 24 | Kr. 628,28 | Kr. 1 287,00 |
| 25 + | Kr. 529,90 | Kr. 5 677,00 |
*price indicative
- RS Stock No.:
- 684-2822
- Distrelec Article No.:
- 301-91-617
- Mfr. Part No.:
- LPS0300H1000JB
- Brand:
- Vishay
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
| Brand | Vishay | |
| Resistance | 100Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 300W | |
| Series | LPS 300 | |
| Packaging | Box of 15 Units pieces | |
| Package/Case | Planar | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±150 ppm/°C | |
| Automotive Standard | No | |
| Technology | Thick Film | |
| Termination Style | Screw | |
| Overall Length | 64.7mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | IEC 60115-1, IEC 61000-4-5, NF-EN45545-2 | |
| Overall Height | 25.8mm | |
| Overall Width | 13.6mm | |
| Overall Diameter | 20mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 100Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 300W | ||
Series LPS 300 | ||
Packaging Box of 15 Units pieces | ||
Package/Case Planar | ||
Tolerance ±5 % | ||
Temperature Coefficient ±150 ppm/°C | ||
Automotive Standard No | ||
Technology Thick Film | ||
Termination Style Screw | ||
Overall Length 64.7mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals IEC 60115-1, IEC 61000-4-5, NF-EN45545-2 | ||
Overall Height 25.8mm | ||
Overall Width 13.6mm | ||
Overall Diameter 20mm | ||
LPS300 Series 300 W Thick Film Power Resistor
LPS300 series 300 W thick film power resistors for mounting onto a heatsink. These LPS300 power resistors have a rating of 300 W at 85°C bottom case temperature, a low thermal radiation of the case and offer a wide resistance range from 0.3 to 900 kΩ.
Related links
- Vishay LPS0300H1000JB, 100 Ω 300 W Thick Film Chassis Mount Resistor ±5 %
- Vishay Barry RA1000-250-1X, 100 Ω 250 W Thick Film Chassis Mount Fixed Resistor ±5 %
- Vishay, 1 Ω 200 W Thick Film Chassis Mount Resistor ±5 %
- Arcol Ohmite TGHGCR1000FE, 100 mΩ 100 W Thick Film Chassis Mount Resistor ±1 %
- Vishay RTOP200V1001JB, 1 kΩ 200 W Thick Film Chassis Mount Resistor ±5 %
- Vishay RTOP200V1R00JB, 1 Ω 200 W Thick Film Chassis Mount Resistor ±5 %
- Vishay, 4.7 kΩ 100 W Thick Film Chassis Mount Resistor ±5 %
- Vishay, 1.5 Ω 50 W Thick Film Chassis Mount Resistor ±5 %