Vishay LPS0600H1R00JB, 1 Ω 600 W Thick Film Chassis Mount Resistor ±5 %

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 1 136,45

(exc. VAT)

Kr. 1 420,56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 52 unit(s) ready to ship
  • Plus 10 unit(s) shipping from 25 November 2026
  • Plus 105 unit(s) shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 1Kr. 1 136,45
2 - 4Kr. 1 113,91
5 - 9Kr. 1 068,15
10 - 24Kr. 1 034,18
25 +Kr. 965,99

*price indicative

Packaging Options:
RS Stock No.:
684-2829
Distrelec Article No.:
160-67-516
Mfr. Part No.:
LPS0600H1R00JB
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Chassis Mount Resistor

Resistance

1Ω

Power Rating

600W

Series

LPS600

Package/Case

Planar

Packaging

Box of 15 Units pieces

Tolerance

±5 %

Temperature Coefficient

±300 ppm/°C

Automotive Standard

No

Technology

Thick Film

Termination Style

Screw

Minimum Operating Temperature

-55°C

Overall Length

64.7mm

Maximum Operating Temperature

155°C

Overall Height

25.2mm

Overall Width

21.2mm

Standards/Approvals

IEC 60115-1, UL 94 V-0, NF-EN45545-2, IEC 61000-4-5

Overall Diameter

20mm

LPS600 Series 600 W Thick Film Power Resistor


LPS600 series 600 W thick film power resistors for mounting onto a heatsink. These LPS600 power resistors have a rating of 600 W at 85°C bottom case temperature, a low thermal radiation of the case and offer a wide resistance range from 0.3 to 900 kΩ.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy