- RS Stock No.:
- 684-2838
- Mfr. Part No.:
- LPS0600H4R70JB
- Brand:
- Vishay
Available to back order for despatch 30.07.2024
Added
Price Each
Kr. 896,69
(exc. VAT)
Kr. 1 120,86
(inc. VAT)
Units | Per unit |
1 - 1 | Kr. 896,69 |
2 - 4 | Kr. 878,80 |
5 - 9 | Kr. 851,91 |
10 - 24 | Kr. 824,92 |
25 + | Kr. 780,03 |
- RS Stock No.:
- 684-2838
- Mfr. Part No.:
- LPS0600H4R70JB
- Brand:
- Vishay
Technical Reference
Legislation and Compliance
Product Details
LPS600 Series 600 W Thick Film Power Resistor
LPS600 series 600 W thick film power resistors for mounting onto a heatsink. These LPS600 power resistors have a rating of 600 W at 85°C bottom case temperature, a low thermal radiation of the case and offer a wide resistance range from 0.3 to 900 kΩ.
Specifications
Attribute | Value |
---|---|
Resistance | 4.7Ω |
Power Rating | 600W |
Series | LPS600 |
Package/Case | Planar |
Tolerance | ±5% |
Technology | Thick Film |
Termination Style | Screw |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |
Minimum Temperature Coefficient | -300ppm/°C |
Maximum Temperature Coefficient | +300ppm/°C |