TE Connectivity TE750B4R7J, 4.7 Ω 750 W Wirewound Chassis Mount Resistor ±5 %

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

Kr. 697,33

(exc. VAT)

Kr. 871,66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 26 November 2026
  • Plus 10 unit(s) shipping from 14 January 2027
  • Plus 10 unit(s) shipping from 27 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 697,33-
5 - 9Kr. 662,604%
10 - 19Kr. 634,698%
20 - 49Kr. 613,6412%
50 +Kr. 592,8214%

*price indicative

Packaging Options:
RS Stock No.:
701-5753
Mfr. Part No.:
TE750B4R7J
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Chassis Mount Resistor

Resistance

4.7Ω

Power Rating

750W

Series

TE

Package/Case

Tubular

Packaging

Box

Temperature Coefficient

±440 ppm/°C

Tolerance

±5 %

Technology

Wirewound

Automotive Standard

No

Termination Style

Solder Lug

Minimum Operating Temperature

-25°C

Overall Length

360mm

Maximum Operating Temperature

255°C

Overall Height

101mm

Overall Width

50mm

Standards/Approvals

No

High Power Wire Wound Resistor TE Series 750W


Mullite Coated and a high Power Rating

Corrugated Ribbon Element for Rapid Cooling

3x Overload for 5 Seconds

Applications include: Large Electrical and Production Machinery; Load Test Simulation; Motor Start/Stop Cycles; Dynamic Braking and Equipment Discharge

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy