TE Connectivity TE2000B220RJ, 220 Ω 2 kW Wirewound Chassis Mount Resistor ±5 %

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 1 294,15

(exc. VAT)

Kr. 1 617,69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 19 November 2026
  • Plus 10 unit(s) shipping from 31 December 2026
  • Plus 10 unit(s) shipping from 17 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 1 294,15
5 - 9Kr. 1 229,46
10 - 19Kr. 1 177,75
20 - 49Kr. 1 138,85
50 +Kr. 1 100,07

*price indicative

Packaging Options:
RS Stock No.:
701-5872
Mfr. Part No.:
TE2000B220RJ
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

220Ω

Product Type

Chassis Mount Resistor

Power Rating

2kW

Series

TE

Packaging

Box

Package/Case

Tubular

Tolerance

±5 %

Temperature Coefficient

±440 ppm/°C

Automotive Standard

No

Technology

Wirewound

Termination Style

Solder Lug

Minimum Operating Temperature

-25°C

Overall Length

560mm

Maximum Operating Temperature

255°C

Standards/Approvals

No

Overall Width

60mm

Overall Height

119mm

High Power Wire Wound Resistor TE Series 2000W


Mullite Coated and high Power Rating

Corrugated Ribbon Element for Rapid Cooling

3x Overload for 5 Seconds

Applications include: Large Electrical and Production Machinery; Load Test Simulation; Motor Start/Stop Cycles; Dynamic Braking and Equipment Discharge

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy