TE Connectivity SQBW2010RJ, 10 Ω 20 W Wirewound Chassis Mount Resistor ±5 %

Get a bulk buy discount

Add 50 more to save Kr. 370,30

View bulk pricing options

Subtotal (1 pack of 5 units)*

Kr. 147,88

(exc. VAT)

Kr. 184,85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship
  • Plus 185 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45Kr. 29,576Kr. 147,88-
50 - 95Kr. 22,17Kr. 110,85Kr. 370,30
100 - 245Kr. 19,22Kr. 96,10Kr. 1 035,60
250 - 495Kr. 16,29Kr. 81,45Kr. 3 321,50
500 +Kr. 14,804Kr. 74,02Kr. 7 386,00

*price indicative

Packaging Options:
RS Stock No.:
702-7992
Mfr. Part No.:
SQBW2010RJ
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

10Ω

Product Type

Chassis Mount Resistor

Power Rating

20W

Series

SQ

Package/Case

Planar

Packaging

Box

Temperature Coefficient

±300 ppm/°C

Tolerance

±5 %

Technology

Wirewound

Automotive Standard

No

Termination Style

Radial

Overall Length

60mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

250°C

Overall Height

13.5mm

Overall Width

14mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN

SQB Series 20W to 40W


TE SQ series wire wound resistors are high powered resistors which feature either wire or power oxide elements. The SQ series resistors are wound or deposited on a fine non - alkali ceramic core then embodied in a ceramic case and sealed with an inorganic silica filler. These resistors are designed to provide a high insulation resistance, low-temperature coefficient and excellent TCR (Temperature Coefficient of Resistance), they are also fire proof construction. These high power resistors are suited to areas where efficient thermal performance is needed.

Features


- Inorganic Flame Proof Construction

- Stable TCR 300ppm/°C

- Choice of Style

- Wide Value Range

-Temp. Op. -55°C to +250°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy