TE Connectivity SQBW401R5JFASTON, 1.5 Ω 40 W Wirewound Chassis Mount Resistor ±5 %

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

Kr. 261,38

(exc. VAT)

Kr. 326,73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 415 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45Kr. 52,276Kr. 261,38
50 - 95Kr. 39,208Kr. 196,04
100 - 245Kr. 33,98Kr. 169,90
250 +Kr. 30,32Kr. 151,60

*price indicative

Packaging Options:
RS Stock No.:
702-8103
Mfr. Part No.:
SQBW401R5JFASTON
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Chassis Mount Resistor

Resistance

1.5Ω

Power Rating

40W

Series

SQ

Package/Case

Planar

Packaging

Box

Tolerance

±5 %

Temperature Coefficient

±300 ppm/°C

Technology

Wirewound

Automotive Standard

No

Termination Style

Tab

Overall Length

10.5mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

250°C

Standards/Approvals

RoHS

Overall Width

8mm

Overall Height

18mm

SQB Series 20W to 40W


TE SQ series wire wound resistors are high powered resistors which feature either wire or power oxide elements. The SQ series resistors are wound or deposited on a fine non - alkali ceramic core then embodied in a ceramic case and sealed with an inorganic silica filler. These resistors are designed to provide a high insulation resistance, low-temperature coefficient and excellent TCR (Temperature Coefficient of Resistance), they are also fire proof construction. These high power resistors are suited to areas where efficient thermal performance is needed.

Features


- Inorganic Flame Proof Construction

- Stable TCR 300ppm/°C

- Choice of Style

- Wide Value Range

-Temp. Op. -55°C to +250°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy