TE Connectivity HSA51R0J, 1 Ω 10 W Wirewound Chassis Mount Resistor ±5 %

Get a bulk buy discount

Add 25 more to save Kr. 65,75

View bulk pricing options

Subtotal (1 unit)*

Kr. 52,17

(exc. VAT)

Kr. 65,21

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 14 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24Kr. 52,17-
25 - 49Kr. 49,54Kr. 65,75
50 - 99Kr. 44,84Kr. 366,50
100 +Kr. 42,44Kr. 973,00

*price indicative

Packaging Options:
RS Stock No.:
720-4729
Distrelec Article No.:
302-50-681
Mfr. Part No.:
HSA51R0J
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Chassis Mount Resistor

Resistance

1Ω

Power Rating

10W

Series

HSA05

Packaging

Tray

Package/Case

Aluminium

Tolerance

±5 %

Temperature Coefficient

±50 ppm/°C

Automotive Standard

No

Technology

Wirewound

Termination Style

Solder Lug

Overall Length

30mm

Standards/Approvals

MIL

Overall Width

17mm

Overall Height

9mm

COO (Country of Origin):
IN

10W Aluminium housed wirewound resistor, HSA Series


Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-

Braking resistor

Balancing resistor

Capacitor charging & discharging

Crowbar

Filter

Electrical Machinery general use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy