TE Connectivity HSA251R0J, 1 Ω 25 W Wirewound Chassis Mount Resistor ±5 %
- RS Stock No.:
- 720-5019
- Mfr. Part No.:
- HSA251R0J
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 10 more to save Kr. 48,40
View bulk pricing optionsSubtotal (1 unit)*
Kr. 44,42
(exc. VAT)
Kr. 55,52
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 22 unit(s) shipping from 23 November 2026
- Plus 490 unit(s) shipping from 23 November 2026
- Plus 248 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | Kr. 44,42 | - |
| 10 - 24 | Kr. 39,58 | Kr. 48,40 |
| 25 - 49 | Kr. 37,41 | Kr. 175,25 |
| 50 - 99 | Kr. 34,21 | Kr. 510,50 |
| 100 + | Kr. 29,29 | Kr. 1 513,00 |
*price indicative
- RS Stock No.:
- 720-5019
- Mfr. Part No.:
- HSA251R0J
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 1Ω | |
| Power Rating | 25W | |
| Series | HSA25 | |
| Packaging | Tray | |
| Package/Case | Aluminium | |
| Temperature Coefficient | ±50 ppm/°C | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Solder Lug | |
| Overall Length | 51mm | |
| Standards/Approvals | RoHS | |
| Overall Width | 28mm | |
| Overall Height | 15mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Chassis Mount Resistor | ||
Resistance 1Ω | ||
Power Rating 25W | ||
Series HSA25 | ||
Packaging Tray | ||
Package/Case Aluminium | ||
Temperature Coefficient ±50 ppm/°C | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Solder Lug | ||
Overall Length 51mm | ||
Standards/Approvals RoHS | ||
Overall Width 28mm | ||
Overall Height 15mm | ||
- COO (Country of Origin):
- IN
25W Aluminium housed wirewound resistor, HSA Series
Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-
Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use
Related links
- TE Connectivity HSA251R0J, 1 Ω 25 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 100 mΩ 25 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 68 Ω 25 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 1.5 kΩ 25 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 6.8 kΩ 25 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 500 mΩ 25 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 470 Ω 25 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 10 kΩ 25 W Wirewound Chassis Mount Resistor ±5 %