TE Connectivity HSA50220RJ, 220 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
- RS Stock No.:
- 720-5299
- Mfr. Part No.:
- HSA50220RJ
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 720-5299
- Mfr. Part No.:
- HSA50220RJ
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 220Ω | |
| Power Rating | 50W | |
| Series | HSA50 | |
| Package/Case | Aluminium | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±30 ppm/°C | |
| Technology | Wirewound | |
| Termination Style | Solder Lug | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Chassis Mount Resistor | ||
Resistance 220Ω | ||
Power Rating 50W | ||
Series HSA50 | ||
Package/Case Aluminium | ||
Tolerance ±5 % | ||
Temperature Coefficient ±30 ppm/°C | ||
Technology Wirewound | ||
Termination Style Solder Lug | ||
- COO (Country of Origin):
- IN
50W Aluminium housed wirewound resistor, HSA Series
Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-
Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use
Related links
- TE Connectivity HSA50220RJ, 220 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 27 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 33 kΩ 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 470 mΩ 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 680 mΩ 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSA503R9J, 3.9 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 4.7 kΩ 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 2 Ω 50 W Wirewound Chassis Mount Resistor ±5 %