TE Connectivity HSC200220RJ, 220 Ω 200 W Wirewound Chassis Mount Resistor ±5 %
- RS Stock No.:
- 720-5495
- Mfr. Part No.:
- HSC200220RJ
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 5 more to save 6%
View bulk pricing optionsSubtotal (1 unit)*
Kr. 421,49
(exc. VAT)
Kr. 526,86
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 12 unit(s) ready to ship
- Plus 6 unit(s) shipping from 16 November 2026
- Plus 20 unit(s) shipping from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | Kr. 421,49 | - |
| 5 - 9 | Kr. 392,05 | 6% |
| 10 - 24 | Kr. 358,19 | 15% |
| 25 - 49 | Kr. 320,43 | 23% |
| 50 + | Kr. 290,80 | 31% |
*price indicative
- RS Stock No.:
- 720-5495
- Mfr. Part No.:
- HSC200220RJ
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Resistance | 220Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 200W | |
| Series | HSC200 | |
| Package/Case | Aluminium | |
| Packaging | Tray | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±30 ppm/°C | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Stud | |
| Overall Length | 143mm | |
| Overall Height | 42mm | |
| Standards/Approvals | RoHS | |
| Overall Width | 73mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 220Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 200W | ||
Series HSC200 | ||
Package/Case Aluminium | ||
Packaging Tray | ||
Tolerance ±5 % | ||
Temperature Coefficient ±30 ppm/°C | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Stud | ||
Overall Length 143mm | ||
Overall Height 42mm | ||
Standards/Approvals RoHS | ||
Overall Width 73mm | ||
200W Aluminium housed wirewound resistor, HSA Series
Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-
Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use
Related links
- TE Connectivity HSC200220RJ, 220 Ω 200 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity TE200B220RJ, 220 Ω 200 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSC250220RJ, 220 Ω 250 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 220 Ω 15 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity THS25R22J, 220 mΩ 25 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity TE500B220RJ, 220 Ω 500 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity TE200B1K0J, 1 kΩ 200 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSC2002R2J, 2.2 Ω 200 W Wirewound Chassis Mount Resistor ±5 %