TE Connectivity HSC200470RJ, 470 Ω 200 W Wirewound Chassis Mount Resistor ±5 %

Get a bulk buy discount

Add 5 more to save 6%

View bulk pricing options

Subtotal (1 unit)*

Kr. 434,21

(exc. VAT)

Kr. 542,76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 16 November 2026
  • Plus 11 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 434,21-
5 - 9Kr. 403,956%
10 - 24Kr. 369,0515%
25 - 49Kr. 330,0423%
50 +Kr. 299,6130%

*price indicative

Packaging Options:
RS Stock No.:
720-5502
Mfr. Part No.:
HSC200470RJ
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

470Ω

Product Type

Chassis Mount Resistor

Power Rating

200W

Series

HSC200

Package/Case

Aluminium

Packaging

Tray

Temperature Coefficient

±30 ppm/°C

Tolerance

±5 %

Automotive Standard

No

Technology

Wirewound

Termination Style

Stud

Standards/Approvals

MIL

COO (Country of Origin):
IN

200W Aluminium housed wirewound resistor, HSA Series


Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-

Braking resistor

Balancing resistor

Capacitor charging & discharging

Crowbar

Filter

Electrical Machinery general use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy