TE Connectivity HSC2006R8J, 6.8 Ω 200 W Wirewound Chassis Mount Resistor ±5 %

Get a bulk buy discount

Add 5 more to save Kr. 160,35

View bulk pricing options

Subtotal (1 unit)*

Kr. 456,72

(exc. VAT)

Kr. 570,90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 456,72-
5 - 9Kr. 424,65Kr. 160,35
10 - 24Kr. 388,16Kr. 685,60
25 - 49Kr. 346,98Kr. 2 743,50
50 +Kr. 315,06Kr. 7 083,00

*price indicative

Packaging Options:
RS Stock No.:
720-5518
Mfr. Part No.:
HSC2006R8J
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Chassis Mount Resistor

Resistance

6.8Ω

Power Rating

200W

Series

HSC200

Packaging

Tray

Package/Case

Aluminium

Tolerance

±5 %

Temperature Coefficient

±50 ppm/°C

Technology

Wirewound

Automotive Standard

No

Termination Style

Stud

Overall Length

143mm

Pin Count

2

Overall Width

73mm

Overall Height

42mm

Standards/Approvals

RoHS

COO (Country of Origin):
IN

200W Aluminium housed wirewound resistor, HSA Series


Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-

Braking resistor

Balancing resistor

Capacitor charging & discharging

Crowbar

Filter

Electrical Machinery general use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy