TE Connectivity HSC250680RJ, 680 Ω 250 W Wirewound Chassis Mount Resistor ±5 %
- RS Stock No.:
- 720-5577
- Mfr. Part No.:
- HSC250680RJ
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 720-5577
- Mfr. Part No.:
- HSC250680RJ
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Resistance | 680Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 250W | |
| Series | HSC250 | |
| Package/Case | Aluminium | |
| Temperature Coefficient | ±30 ppm/°C | |
| Tolerance | ±5 % | |
| Technology | Wirewound | |
| Termination Style | Solder Lug | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 680Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 250W | ||
Series HSC250 | ||
Package/Case Aluminium | ||
Temperature Coefficient ±30 ppm/°C | ||
Tolerance ±5 % | ||
Technology Wirewound | ||
Termination Style Solder Lug | ||
- COO (Country of Origin):
- IN
250W Aluminium housed wirewound resistor, HSA Series
Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-
Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use
Related links
- TE Connectivity HSC250680RJ, 680 Ω 250 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSC2502R2J, 2.2 Ω 250 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 220 Ω 250 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSC25010RJ, 10 Ω 250 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSC250100RJ, 100 Ω 250 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSC2503R3J, 3.3 Ω 250 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSC25022RJ, 22 Ω 250 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSC250220RJ, 220 Ω 250 W Wirewound Chassis Mount Resistor ±5 %