TE Connectivity THS10100RJ, 100 Ω 10 W Wirewound Chassis Mount Resistor ±5 %

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 43,93

(exc. VAT)

Kr. 54,91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship
  • Plus 1 unit(s) ready to ship from another location
  • Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24Kr. 43,93
25 - 49Kr. 36,84
50 - 99Kr. 34,21
100 +Kr. 31,69

*price indicative

Packaging Options:
RS Stock No.:
754-7486
Mfr. Part No.:
THS10100RJ
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

100Ω

Product Type

Chassis Mount Resistor

Power Rating

10W

Series

THS10

Package/Case

Aluminium

Packaging

Tray

Temperature Coefficient

±30 ppm/°C

Tolerance

±5 %

Automotive Standard

No

Technology

Wirewound

Termination Style

Solder Lug

Overall Length

30mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

250°C

Overall Height

9mm

Standards/Approvals

MIL

Overall Width

17mm

COO (Country of Origin):
IN

10W Aluminium housed wirewound power resistors - THS10 Series


TE Connectivity THS series power resistors encapsulated in a silver aluminium housing and designed for heatsink mounting. The THS series power resistors are high quality, extremely stable and wire wound resistors capable of dissipating high power in a limited space with relatively low surface temperature through the aluminium housing to a specified heatsink.

Applications for the Tyco THS series include vehicle braking and balancing resistors, capacitor charging and discharging, crowbar, filters and general electrical machinery.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy