Vishay, 10 kΩ 72 W Wirewound Chassis Mount Resistor ±5 %

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 854,45

(exc. VAT)

Kr. 1 068,06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9Kr. 854,45
10 - 49Kr. 740,74
50 - 99Kr. 666,49
100 - 249Kr. 639,95
250 +Kr. 609,29

*price indicative

RS Stock No.:
789-8429
Mfr. Part No.:
RW20117A103JB15
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

10kΩ

Product Type

Chassis Mount Resistor

Power Rating

72W

Series

RW20117

Packaging

Box

Package/Case

Tubular

Tolerance

±5 %

Temperature Coefficient

±75 ppm/°C

Automotive Standard

No

Technology

Wirewound

Termination Style

Screw

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

450°C

Standards/Approvals

NF C 93-214

72 Watt RW Series


Mounting: AN soldered collar type

Combines a high power rating with excellent endurance

1000Vrms voltage withstand

100MΩ insulating resistance

Meets the toughest requirements of specification NF C 93214

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy