Vishay, 470 Ω 72 W Wirewound Chassis Mount Resistor ±5 %
- RS Stock No.:
- 789-8435
- Mfr. Part No.:
- RW20117A471JB15
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 925,38
(exc. VAT)
Kr. 1 156,72
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 13 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 925,38 |
| 5 - 9 | Kr. 879,16 |
| 10 - 24 | Kr. 835,58 |
| 25 + | Kr. 794,05 |
*price indicative
- RS Stock No.:
- 789-8435
- Mfr. Part No.:
- RW20117A471JB15
- Brand:
- Vishay
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
| Brand | Vishay | |
| Resistance | 470Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 72W | |
| Series | RW20117 | |
| Package/Case | Tubular | |
| Packaging | Box | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±75 ppm/°C | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Screw | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 450°C | |
| Standards/Approvals | NF C 93-214 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 470Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 72W | ||
Series RW20117 | ||
Package/Case Tubular | ||
Packaging Box | ||
Tolerance ±5 % | ||
Temperature Coefficient ±75 ppm/°C | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Screw | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 450°C | ||
Standards/Approvals NF C 93-214 | ||
- COO (Country of Origin):
- FR
72 Watt RW Series
Mounting: AN soldered collar type
Combines a high power rating with excellent endurance
1000Vrms voltage withstand
100MΩ insulating resistance
Meets the toughest requirements of specification NF C 93214
Related links
- Vishay RW20117A471JB15, 470 Ω 72 W Wirewound Chassis Mount Resistor ±5 %
- Vishay RW20117A473JB15, 47 kΩ 72 W Wirewound Chassis Mount Resistor ±5 %
- Vishay, 100 Ω 72 W Wirewound Chassis Mount Resistor ±5 %
- Vishay, 47 kΩ 72 W Wirewound Chassis Mount Resistor ±5 %
- Vishay, 1 kΩ 72 W Wirewound Chassis Mount Resistor ±5 %
- Vishay, 4.7 kΩ 72 W Wirewound Chassis Mount Resistor ±5 %
- Vishay, 10 Ω 72 W Wirewound Chassis Mount Resistor ±5 %
- Vishay RW20117A102JB15, 1 kΩ 72 W Wirewound Chassis Mount Resistor ±5 %