TE Connectivity HSC1002K7J, 2.7 kΩ 100 W Wirewound Chassis Mount Resistor ±5 %
- RS Stock No.:
- 807-7178
- Mfr. Part No.:
- HSC1002K7J
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 147,29
(exc. VAT)
Kr. 184,11
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 40 unit(s) shipping from 04 March 2027
- Plus 40 unit(s) shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 147,29 |
| 10 - 24 | Kr. 137,05 |
| 25 - 49 | Kr. 125,27 |
| 50 - 99 | Kr. 112,00 |
| 100 + | Kr. 101,70 |
*price indicative
- RS Stock No.:
- 807-7178
- Mfr. Part No.:
- HSC1002K7J
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 2.7kΩ | |
| Power Rating | 100W | |
| Series | HSC100 | |
| Packaging | Tray | |
| Package/Case | Aluminium | |
| Temperature Coefficient | ±30 ppm/°C | |
| Tolerance | ±5 % | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Solder Lug | |
| Overall Length | 87.5mm | |
| Standards/Approvals | RoHS | |
| Overall Height | 26mm | |
| Overall Width | 47.5mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Chassis Mount Resistor | ||
Resistance 2.7kΩ | ||
Power Rating 100W | ||
Series HSC100 | ||
Packaging Tray | ||
Package/Case Aluminium | ||
Temperature Coefficient ±30 ppm/°C | ||
Tolerance ±5 % | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Solder Lug | ||
Overall Length 87.5mm | ||
Standards/Approvals RoHS | ||
Overall Height 26mm | ||
Overall Width 47.5mm | ||
- COO (Country of Origin):
- IN
100W Aluminium housed wirewound resistor, HSA Series
Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-
Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use
Related links
- TE Connectivity HSC1002K7J, 2.7 kΩ 100 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 2.7 kΩ 100 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HCL165J2K7CX, 2.7 kΩ 100 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity 3-2176723-7, 2.7 kΩ 70 W Wirewound Chassis Mount Resistor 5 %
- TE Connectivity 2176723-1, 2.7 Ω 70 W Wirewound Chassis Mount Resistor 5 %
- TE Connectivity, 2.7 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 2.7 Ω 100 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 56 Ω 100 W Wirewound Chassis Mount Resistor ±5 %