Vishay RPS0500DH6R80JB, 6.8 Ω 500 W Thick Film Chassis Mount Resistor ±5 %
- RS Stock No.:
- 821-9962
- Mfr. Part No.:
- RPS0500DH6R80JB
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 2 494,26
(exc. VAT)
Kr. 3 117,82
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
- Plus 12 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 2 494,26 |
| 5 - 9 | Kr. 2 117,54 |
| 10 - 24 | Kr. 2 022,82 |
| 25 + | Kr. 1 952,92 |
*price indicative
- RS Stock No.:
- 821-9962
- Mfr. Part No.:
- RPS0500DH6R80JB
- Brand:
- Vishay
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
| Brand | Vishay | |
| Resistance | 6.8Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 500W | |
| Series | RPS-500 | |
| Packaging | Box of 15 Units pieces | |
| Package/Case | Planar | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±150 ppm/°C | |
| Technology | Thick Film | |
| Automotive Standard | No | |
| Termination Style | Screw | |
| Overall Length | 73mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Overall Width | 56mm | |
| Standards/Approvals | 95, EC, IEC 60115-1, IEC 60695-11-5, MIL STD 202 Method 301, RoHS Directive 2002 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 6.8Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 500W | ||
Series RPS-500 | ||
Packaging Box of 15 Units pieces | ||
Package/Case Planar | ||
Tolerance ±5 % | ||
Temperature Coefficient ±150 ppm/°C | ||
Technology Thick Film | ||
Automotive Standard No | ||
Termination Style Screw | ||
Overall Length 73mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Overall Width 56mm | ||
Standards/Approvals 95, EC, IEC 60115-1, IEC 60695-11-5, MIL STD 202 Method 301, RoHS Directive 2002 | ||
- COO (Country of Origin):
- CZ
Thick film power resistors 250 W and 500 W
Vishay Sfernice RPS series thick film non-inductive resistors for heatsink mounting
Particularly suited to severe impulse applications
Easy mounting and optimised housing cut-outs
Low thermal radiation
Related links
- Vishay RPS0500DH6R80JB, 6.8 Ω 500 W Thick Film Chassis Mount Resistor ±5 %
- Vishay LPS0300H6801JB, 6.8 kΩ 300 W Thick Film Chassis Mount Resistor ±5 %
- Vishay, 6.8 kΩ 300 W Thick Film Chassis Mount Resistor ±5 %
- Vishay RCH50S6R800JS06, 6.8 Ω 50 W Thick Film Chassis Mount Resistor ±5 %
- Vishay, 1 Ω 200 W Thick Film Chassis Mount Resistor ±5 %
- Vishay, 680 Ω 100 W Thick Film Chassis Mount Resistor ±5 %
- Vishay, 4.7 kΩ 100 W Thick Film Chassis Mount Resistor ±5 %
- Vishay, 1.5 Ω 50 W Thick Film Chassis Mount Resistor ±5 %