Vishay RPS0500DL2R50JB, 2.5 Ω 500 W Thick Film Chassis Mount Resistor ±5 %

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 2 168,11

(exc. VAT)

Kr. 2 710,14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 12 unit(s) shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 1Kr. 2 168,11
2 - 4Kr. 2 103,02
5 +Kr. 1 842,87

*price indicative

Packaging Options:
RS Stock No.:
821-9974
Mfr. Part No.:
RPS0500DL2R50JB
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

2.5Ω

Product Type

Chassis Mount Resistor

Power Rating

500W

Series

RPS-500

Package/Case

Planar

Packaging

Box of 15 Units pieces

Tolerance

±5 %

Temperature Coefficient

±150 ppm/°C

Automotive Standard

No

Technology

Thick Film

Termination Style

Screw

Overall Length

73mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS Directive 2002, ECIEC 60695-11-5IEC 60115-1MIL STD 202 Method 301, 95

Overall Width

56mm

COO (Country of Origin):
CZ

Thick film power resistors 250 W and 500 W


Vishay Sfernice RPS series thick film non-inductive resistors for heatsink mounting

Particularly suited to severe impulse applications

Easy mounting and optimised housing cut-outs

Low thermal radiation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy