Vishay RH0255K000FE02, 5 kΩ 25 W Wirewound Chassis Mount Resistor ±1 %
- RS Stock No.:
- 845-9848
- Mfr. Part No.:
- RH0255K000FE02
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 102,39
(exc. VAT)
Kr. 127,99
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 12 unit(s) ready to ship from another location
- Plus 800 unit(s) shipping from 02 April 2027
- Plus 300 unit(s) shipping from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 102,39 |
| 5 - 9 | Kr. 80,08 |
| 10 - 24 | Kr. 66,58 |
| 25 - 49 | Kr. 61,55 |
| 50 + | Kr. 51,25 |
*price indicative
- RS Stock No.:
- 845-9848
- Mfr. Part No.:
- RH0255K000FE02
- Brand:
- Vishay
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
| Brand | Vishay | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 5kΩ | |
| Power Rating | 25W | |
| Series | RH | |
| Package/Case | Aluminium | |
| Temperature Coefficient | ±20 ppm/°C | |
| Tolerance | ±1 % | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Radial | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 250°C | |
| Standards/Approvals | MIL-PRF-18546, ANSI J-STD-002 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Chassis Mount Resistor | ||
Resistance 5kΩ | ||
Power Rating 25W | ||
Series RH | ||
Package/Case Aluminium | ||
Temperature Coefficient ±20 ppm/°C | ||
Tolerance ±1 % | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Radial | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 250°C | ||
Standards/Approvals MIL-PRF-18546, ANSI J-STD-002 | ||
- COO (Country of Origin):
- MX
25 Watt RH025 Series ±1%
The Vishay RH025 series wirewound chassis mount resistor has a complete welded and moulded construction for total environmental protection in aluminium housing. These resistors mount directly onto a chassis to utilize heat-sink effect. This range of wirewound resistors offers high stability at conventional power ratings and flat marking surface for easy identification.
Mounts on chassis to utilize heat-sink effect
Moulded construction for total environmental protection
High Stability <0.05% Year
Resistance Tolerance 1%
Related links
- Vishay RH02512R00FE02, 12 Ω 25 W Wirewound Chassis Mount Resistor ±1 %
- Vishay RH02530R00FE02, 30 Ω 25 W Wirewound Chassis Mount Resistor ±1 %
- Vishay RH0254R000FE02, 4 Ω 25 W Wirewound Chassis Mount Resistor ±1 %
- Vishay RH025500R0FE02, 500 Ω 25 W Wirewound Chassis Mount Resistor ±1 %
- Vishay RH0251R000FE02, 1 Ω 25 W Wirewound Chassis Mount Resistor ±1 %
- Vishay RH025100R0FE02, 100 Ω 25 W Wirewound Chassis Mount Resistor ±1 %
- Vishay RH02515R00FE02, 15 Ω 25 W Wirewound Chassis Mount Resistor ±1 %
- Vishay RH025R1000FE02, 100 mΩ 25 W Wirewound Chassis Mount Resistor ±1 %